357-029-545-102

Heilind Number:EDA357-029-545-102
Manufacturer:EDAC
Manufacturer Number:357-029-545-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-029-545-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-029-545-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, this black connector features a single row with 29 positions, ideal for seamless board-to-board connections. Crafted from UL 94V-0 rated Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable performance even in challenging environments. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise and secure mating. Operating efficiently in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Whether you're a professional or DIY enthusiast, this straight mount orientation connector is a must-have for your electronic projects. Upgrade your setup today and experience seamless connectivity like never before.