357-029-545-103

Heilind Number:EDA357-029-545-103
Manufacturer:EDAC
Manufacturer Number:357-029-545-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-029-545-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-029-545-103

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for streamlined integration into PCBs, this connector boasts a sleek black finish and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a single row layout, it offers 29 positions for optimal signal transmission. The contact material, made of Copper Alloy, ensures reliable conductivity, while a pitch of .156 inches and row spacing of .2 inches facilitate seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees exceptional performance even in extreme conditions. Ideal for a wide range of applications, it is a must-have component for any electronics enthusiast or professional. Elevate your connectivity game with this Card Edge Connector.