357-029-545-104

Heilind Number:EDA357-029-545-104
Manufacturer:EDAC
Manufacturer Number:357-029-545-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-029-545-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-029-545-104

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed with precision and durability in mind, this essential component features a single row layout with 29 positions, ensuring seamless integration on your PCB. The sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees both aesthetic appeal and safety compliance. With a 5 A amperage capacity and copper alloy contacts, it offers reliable power transmission. The .156-inch pitch and .2-inch row spacing provide easy installation, while the straight mount orientation caters to diverse design requirements. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Elevate your connectivity solutions with this high-quality Card Edge Connector.