357-029-545-107

Heilind Number:EDA357-029-545-107
Manufacturer:EDAC
Manufacturer Number:357-029-545-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-029-545-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-029-545-107

Detailed Description

Enhance connectivity within your electronic circuitry with this cutting-edge Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a single row for efficient space utilization. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliability in even the most demanding environments. The Copper Alloy contacts ensure optimal conductivity, while the black housing adds a sleek touch to your assembly. With 29 positions and a pitch of .156 inches, it accommodates a wide range of connections. Its straight mount orientation simplifies installation, and its operating temperature range of -40 to 105 degrees Celsius makes it suitable for various applications. Trust in this high-quality connector to streamline your circuit board design process.