357-029-545-108

Heilind Number:EDA357-029-545-108
Manufacturer:EDAC
Manufacturer Number:357-029-545-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-029-545-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-029-545-108

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for optimal performance, this black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various applications. With a contact material of Copper Alloy, it offers efficient power transmission, while its 29 positions cater to multiple connections. The .156-inch pitch and .2-inch row spacing provide seamless integration on your PCB, guaranteeing a secure fit. Operating in a wide temperature range of -40 to 105 °C, this connector is suited for demanding environments. Its straight mount orientation simplifies installation, making it an essential component in your PCB assembly. Trust in our high-quality connector for seamless board-to-board connections in your electronic systems.