357-029-545-112

Heilind Number:EDA357-029-545-112
Manufacturer:EDAC
Manufacturer Number:357-029-545-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-029-545-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-029-545-112

Detailed Description

Enhance connectivity within your circuitry with this high-quality Card Edge Connector. Designed for optimal performance, it features a single row layout with 29 positions, ensuring seamless integration into your PCB setup. The durable housing, constructed from UL 94V-0 Thermoplastic Polyester in sleek black, guarantees longevity and reliability. With a contact material of Copper Alloy, it offers efficient power transmission, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in a temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation simplifies installation, making it a versatile and essential component in any electronics project.