357-029-545-168

Heilind Number:EDA357-029-545-168
Manufacturer:EDAC
Manufacturer Number:357-029-545-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-029-545-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-029-545-168

Detailed Description

Enhance your circuitry with our sleek Card Edge Connector in classic black. Designed to ensure seamless connectivity, this essential component features durable UL 94V-0 Thermoplastic Polyester housing, guaranteeing reliability in any application. With copper alloy contacts and a pitch of .156 inches, it offers optimal performance for your PCB layouts. Boasting 29 positions in a single row configuration, it's perfect for a wide range of electronic projects. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in this high-quality connector for efficient board-to-board connections in your designs.