357-029-547-103

Heilind Number:EDA357-029-547-103
Manufacturer:EDAC
Manufacturer Number:357-029-547-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-029-547-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-029-547-103

Detailed Description

Discover the essential Card Edge Connector for seamless PCB connectivity in black, boasting a reliable 5A current rating. Crafted with durable UL 94V-0 Thermoplastic Polyester housing, it ensures safe and efficient performance. Featuring a single row design with 29 copper alloy contacts, each with a pitch of .156 inches, this connector offers precise and secure board-to-board connection. With a row spacing of .2 inches and a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Trust in this high-quality component for your connectivity needs.