357-029-547-104

Heilind Number:EDA357-029-547-104
Manufacturer:EDAC
Manufacturer Number:357-029-547-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-029-547-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-029-547-104

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row with 29 positions, offering seamless integration for your electronic devices. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in various operating environments, withstanding temperatures as low as -40°C and as high as 105°C. With a 5A amperage capacity and copper alloy contact material, it guarantees reliable power transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Elevate your PCB design with this essential component, perfect for board-to-board connections in a wide range of applications.