357-029-547-158

Heilind Number:EDA357-029-547-158
Manufacturer:EDAC
Manufacturer Number:357-029-547-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-029-547-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-029-547-158

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for seamless integration, this black connector is crafted with a UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a single row layout and a pitch of .156 inches, it offers 29 positions for efficient connectivity. The contact material, made of Copper Alloy, guarantees reliable transmission. Suitable for a wide range of applications, it operates smoothly in temperatures ranging from -40 to 105 °C. Trust in this essential component for your electronic assemblies, ensuring optimal performance and longevity.