357-029-553-103

Heilind Number:EDA357-029-553-103
Manufacturer:EDAC
Manufacturer Number:357-029-553-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-029-553-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-029-553-103

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration, this black connector features UL 94V-0 Thermoplastic Polyester housing material for durability and safety. With a single row layout and 29 positions, it offers ample connectivity options. The copper alloy contact material ensures optimal signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Perfect for PCB applications, this right-angle mount connector operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your electronic assemblies with this essential component.