357-029-553-107

Heilind Number:EDA357-029-553-107
Manufacturer:EDAC
Manufacturer Number:357-029-553-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-029-553-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-029-553-107

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in a classic black hue. Designed for seamless integration, this connector features a single row of 29 positions, ensuring efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester housing material and durable Copper Alloy contacts, it guarantees reliable performance in various applications. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your circuit board. The right-angle mount orientation provides flexibility in installation, while its 5 A amperage and wide operating temperature range of -40 to 105°C make it suitable for diverse environments. Upgrade your system with this high-quality connector for optimal connectivity and performance.