357-029-553-178

Heilind Number:EDA357-029-553-178
Manufacturer:EDAC
Manufacturer Number:357-029-553-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-029-553-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-029-553-178

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for optimal performance, it features a sleek black finish and durable construction, housing UL 94V-0 Thermoplastic Polyester material. With a single row layout and 29 positions, it provides ample space for seamless board-to-board connections. The Copper Alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Its right-angle mount orientation facilitates easy installation, suitable for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees efficiency and longevity in your PCB assemblies. Discover the perfect solution for your connectivity needs with this essential component.