357-029-554-102

Heilind Number:EDA357-029-554-102
Manufacturer:EDAC
Manufacturer Number:357-029-554-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-029-554-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-029-554-102

Detailed Description

Enhance your PCB connections with our Card Edge Connector, an essential component for seamless board-to-board integration. Designed for optimal performance, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row configuration and 29 positions, it offers ample space for efficient connectivity. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. Featuring a pitch of .156 inches and a row spacing of .2 inches, it allows for precise alignment on your circuit board. Its right angle mount orientation further facilitates easy installation in tight spaces. Operable in a wide temperature range from -40 to 105°C, it is suitable for various environmental conditions. Elevate your PCB design with this high-quality connector, a must-have for any electronics project.