357-029-554-103

Heilind Number:EDA357-029-554-103
Manufacturer:EDAC
Manufacturer Number:357-029-554-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-029-554-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-029-554-103

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features 29 positions in a single row, ensuring seamless board-to-board connections. The durable housing, made of UL 94V-0 Thermoplastic Polyester in sleek black, guarantees both reliability and safety. With a contact material of Copper Alloy and a pitch of .156 inches, it offers efficient power transmission at an amperage of 5 A. Its right-angle mount orientation and compact design make it perfect for space-constrained applications. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have for your electronic projects. Elevate your connectivity experience with this essential component.