357-029-554-107

Heilind Number:EDA357-029-554-107
Manufacturer:EDAC
Manufacturer Number:357-029-554-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-029-554-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-029-554-107

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector, essential for seamless board-to-board PCB connections. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it guarantees reliability in a range of environments, withstanding temperatures from -40 to 105°C. Featuring a single row design with 29 copper alloy contact positions, it ensures secure and efficient power transmission at a 5A amperage. The .156-inch pitch and .2-inch row spacing, along with a right-angle mount orientation, facilitate easy installation and optimal space utilization in various electronic applications. Trust in this connector for robust and dependable performance in your PCB projects.