357-029-554-112

Heilind Number:EDA357-029-554-112
Manufacturer:EDAC
Manufacturer Number:357-029-554-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-029-554-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-029-554-112

Detailed Description

Enhance your circuit connections with this essential Card Edge Connector. Designed for optimal performance, it features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row and 29 positions, it offers ample connectivity options for your PCB setups. The contact material, made of Copper Alloy, guarantees reliable conductivity. Its right-angle mount orientation makes it suitable for various applications, while the pitch and row spacing of .156 in and .2 in respectively, allow for efficient board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and dependable component for your electronic projects.