357-029-554-168

Heilind Number:EDA357-029-554-168
Manufacturer:EDAC
Manufacturer Number:357-029-554-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-029-554-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-029-554-168

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, its 29 positions and single row configuration offer versatile connectivity options. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, precise mating is effortless. Its right angle mount orientation allows for convenient installation, while the wide operating temperature range of -40 to 105°C ensures suitability for various applications. Upgrade your setup with this black Card Edge Connector, perfect for power-intensive devices with an amperage rating of 5A.