357-029-557-103

Heilind Number:EDA357-029-557-103
Manufacturer:EDAC
Manufacturer Number:357-029-557-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-029-557-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-029-557-103

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a single row with 29 positions, allowing for efficient board-to-board communication. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures both reliability and longevity. The copper alloy contact material guarantees optimal conductivity, while the right-angle mount orientation offers versatility in installation. With a pitch of .156 inches and row spacing of .2 inches, it facilitates precise alignment on your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for various industrial applications. Upgrade your connectivity solutions with this state-of-the-art connector.