357-029-557-104

Heilind Number:EDA357-029-557-104
Manufacturer:EDAC
Manufacturer Number:357-029-557-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-029-557-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-029-557-104

Detailed Description

Elevate your PCB connectivity with this high-performance Card Edge Connector. Designed with precision and durability in mind, this connector boasts a sleek black finish and a single row layout, perfect for streamlined installations. With a 5A amperage capacity and UL 94V-0 Thermoplastic Polyester housing, it ensures reliable power transmission in even the most demanding environments. Featuring 29 positions and a .156-inch pitch, it offers ample connectivity options for your circuitry. The copper alloy contacts guarantee optimal conductivity, while the right-angle mount orientation allows for efficient space utilization. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a versatile and essential component for any electronic project. Explore the full range of our PCB connectors and bring seamless connectivity to your designs.