357-029-557-108

Heilind Number:EDA357-029-557-108
Manufacturer:EDAC
Manufacturer Number:357-029-557-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-029-557-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-029-557-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and reliable component designed for seamless integration. Featuring a single row layout with 29 positions and a .156-inch pitch, it ensures efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees long-lasting performance even in harsh environments. With a 5A amperage rating and an operating temperature range of -40 to 105°C, it's both robust and versatile. Its right-angle mount orientation and .2-inch row spacing make installation a breeze. Elevate your connectivity game with this essential component.