357-029-557-112

Heilind Number:EDA357-029-557-112
Manufacturer:EDAC
Manufacturer Number:357-029-557-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-029-557-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-029-557-112

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a reliable component designed for seamless integration. Crafted from UL 94V-0 Thermoplastic Polyester in sleek black, this connector guarantees durability and safety in any electronic setup. Featuring a single row housing with 29 copper alloy contact points, it ensures efficient power transmission at a 5A amperage. With a pitch of .156 inches and row spacing of .2 inches, precise positioning is effortless, while the right-angle mount orientation offers versatility in installation. Operating flawlessly even in extreme temperatures ranging from -40 to 105°C, this connector is a must-have for any electronics enthusiast or professional. Upgrade your connectivity solutions with this essential component.