357-029-557-158

Heilind Number:EDA357-029-557-158
Manufacturer:EDAC
Manufacturer Number:357-029-557-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-029-557-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-029-557-158

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features 29 positions in a single row layout, ensuring seamless integration into your electronic setup. The black housing, made of UL 94V-0 Thermoplastic Polyester, offers durability and safety compliance. With a copper alloy contact material and a pitch of .156 inches, this connector guarantees reliable transmission of signals. Its right angle mount orientation and compact design make it perfect for space-constrained applications. Operating within a wide temperature range of -40 to 105°C, it is suitable for various environments. Upgrade your connectivity solutions with this essential component.