357-029-557-168

Heilind Number:EDA357-029-557-168
Manufacturer:EDAC
Manufacturer Number:357-029-557-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-029-557-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-029-557-168

Detailed Description

Enhance your PCB connections with our black Card Edge Connector, designed for maximum efficiency and durability. With a sleek right angle mount orientation and a single row layout, this connector is perfect for streamlined board-to-board connections. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees reliable performance even in challenging conditions. Boasting 29 positions and a pitch of .156 inches, it offers seamless integration with your existing setup. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for a wide range of applications. Upgrade your connectivity with this essential component.