357-029-558-103

Heilind Number:EDA357-029-558-103
Manufacturer:EDAC
Manufacturer Number:357-029-558-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-029-558-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-029-558-103

Detailed Description

Enhance connectivity in electronic systems with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, its black housing crafted from UL 94V-0 Thermoplastic Polyester ensures both durability and safety. With a single row configuration and a pitch of .156 inches, it offers efficient space utilization and easy installation. The 29 positions, each featuring copper alloy contacts, guarantee reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Its right-angle mount orientation further enhances versatility, making it a must-have component for any project requiring secure board-to-board connections.