357-029-558-108

Heilind Number:EDA357-029-558-108
Manufacturer:EDAC
Manufacturer Number:357-029-558-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-029-558-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-029-558-108

Detailed Description

Enhance your board-to-board connectivity with this cutting-edge Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it not only ensures reliable performance but also meets stringent safety standards. With a single row design boasting 29 copper alloy contact positions, each pitch perfectly spaced at .156 inches, this connector facilitates seamless data transfer. Its right-angle mount orientation offers versatile installation options, while an amperage rating of 5A guarantees efficient power transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for diverse industrial applications. Upgrade your PCB connectivity with this essential component.