357-029-558-112

Heilind Number:EDA357-029-558-112
Manufacturer:EDAC
Manufacturer Number:357-029-558-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-029-558-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-029-558-112

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it features a single row of 29 positions with a pitch of .156 inches, ensuring secure and efficient board-to-board connections. Crafted from UL 94V-0 Thermoplastic Polyester, its housing guarantees durability and safety in any operating environment, with a wide temperature range of -40 to 105 °C. The copper alloy contact material promises reliable conductivity, while the right-angle mount orientation offers versatility in installation. Upgrade your electronic assemblies with this essential component for seamless data transmission.