357-029-558-158

Heilind Number:EDA357-029-558-158
Manufacturer:EDAC
Manufacturer Number:357-029-558-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-029-558-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-029-558-158

Detailed Description

Enhance connectivity on your PCB with this Card Edge Connector in sleek black. Engineered for efficiency, it boasts a single row design with 29 copper alloy contacts, ensuring reliable power transfer at an amperage of 5 A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Its right angle mount orientation offers versatility in installation, while an operating temperature range of -40 to 105 °C ensures performance in diverse environments. Trust in this high-quality connector for seamless board-to-board connectivity in your electronic projects.