357-029-558-168

Heilind Number:EDA357-029-558-168
Manufacturer:EDAC
Manufacturer Number:357-029-558-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-029-558-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-029-558-168

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration on circuit boards. Its sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in various operating environments. With a single row layout and 29 positions, this connector offers efficient and reliable connectivity for your applications. The copper alloy contacts guarantee optimal signal transmission, while the right-angle mount orientation allows for space-saving installation. Featuring a pitch of .156 inches and row spacing of .2 inches, it facilitates easy alignment and assembly. Engineered for performance, it sustains temperatures ranging from -40 to 105 °C, making it suitable for diverse electronic systems. Upgrade your PCB connections with this high-quality connector, a must-have in any electronic design project.