357-029-558-178

Heilind Number:EDA357-029-558-178
Manufacturer:EDAC
Manufacturer Number:357-029-558-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-029-558-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-029-558-178

Detailed Description

Enhance your PCB connectivity with this black Card Edge Connector, designed for seamless integration and optimal performance. With a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, this connector ensures reliable power and data transmission. Featuring a single row layout with 29 positions and a pitch of .156 inches, it offers efficient signal routing for your electronic devices. The right-angle mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C ensures reliable operation in various environments. Perfect for applications requiring high-speed data transfer and power delivery, this connector is a versatile solution for your connectivity needs.