357-029-559-102

Heilind Number:EDA357-029-559-102
Manufacturer:EDAC
Manufacturer Number:357-029-559-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-029-559-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-029-559-102

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Engineered for high performance, it features a single row design with 29 copper alloy contact positions, ensuring reliable power transmission at a 5A amperage. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability even in demanding environments. With a pitch of .156 inches and a row spacing of .2 inches, it offers seamless integration on your board. Its right-angle mount orientation allows for flexible installation, while its wide operating temperature range of -40 to 105 °C ensures optimal functionality in various conditions. Upgrade your connectivity game with this essential component for your electronic projects.