357-029-559-112

Heilind Number:EDA357-029-559-112
Manufacturer:EDAC
Manufacturer Number:357-029-559-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-029-559-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-029-559-112

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Crafted with durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation in even the most demanding environments. The 29 positions, arranged in a single row with a .156-inch pitch, facilitate seamless PCB connections. Constructed with Copper Alloy contacts, it guarantees optimal conductivity. Designed for right-angle mounting, it offers flexibility in installation. With an amperage rating of 5A, it supports efficient power transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications. Upgrade your connectivity with this essential component.