357-029-559-158

Heilind Number:EDA357-029-559-158
Manufacturer:EDAC
Manufacturer Number:357-029-559-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-029-559-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-029-559-158

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this sleek black connector features 29 positions in a single row, facilitating seamless data transmission. Crafted with precision, it boasts UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, ensuring reliability in any application. With a pitch of .156 inches and row spacing of .2 inches, it offers easy integration into your circuit board setup. Its right angle mount orientation further enhances versatility, while its wide operating temperature range of -40 to 105 °C guarantees stability in diverse environments. Elevate your connectivity solutions with this indispensable component.