357-030-400-201

Heilind Number:EDA357-030-400-201
Manufacturer:EDAC
Manufacturer Number:357-030-400-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-400-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-400-201

Detailed Description

Introducing our 357-030-400-201 Card Edge Connector, a sleek and reliable component designed to seamlessly bridge connections on your PCB. Featuring a striking black color and crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures maximum performance and safety. With two rows of copper alloy contacts, each with a 5A amperage rating, it guarantees efficient power transmission. The .156-inch pitch and .2-inch row spacing, along with 30 positions, offer versatile connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for diverse applications. Trust in this high-quality connector for seamless board-to-board connections in your electronic projects.