357-030-400-202

Heilind Number:EDA357-030-400-202
Manufacturer:EDAC
Manufacturer Number:357-030-400-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-400-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-400-202

Detailed Description

Enhance your PCB connectivity with our 357-030-400-202 Card Edge Connector. Designed for optimal performance, this connector ensures secure and reliable connections for your electronic devices. Its sleek black housing, made of UL 94V-0 Thermoplastic Polyester, not only provides durability but also meets safety standards. With two rows of copper alloy contacts, each featuring 30 positions, you can easily achieve seamless data transmission. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in a wide temperature range of -40 to 105°C, this connector is suitable for various applications. Trust in our high-quality product to streamline your PCB connectivity needs.