357-030-400-203

Heilind Number:EDA357-030-400-203
Manufacturer:EDAC
Manufacturer Number:357-030-400-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-400-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-400-203

Detailed Description

Introducing our 357-030-400-203 Card Edge Connector, a cutting-edge solution for seamless board-to-board PCB connectivity. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 rated thermoplastic polyester, ensuring both durability and safety. With two rows of high-quality copper alloy contacts, each with a current rating of 5 A, it offers reliable power transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment for 30 positions, facilitating seamless data transfer. Engineered for versatility, this connector boasts a straight mount orientation and operates flawlessly in temperatures ranging from -40 to 105 °C. Trust in this essential component for your electronic assembly needs, available in our comprehensive range of PCB connectors.