357-030-400-204

Heilind Number:EDA357-030-400-204
Manufacturer:EDAC
Manufacturer Number:357-030-400-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-400-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-400-204

Detailed Description

Introducing our 357-030-400-204 Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With two rows of 30 copper alloy contacts, each rated for 5A, you can count on efficient power transmission and signal integrity. The .156 inch pitch and .2 inch row spacing offer easy and precise mating, while the straight mount orientation allows for convenient installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding environments. Trust in the quality and performance of our Card Edge Connector to enhance the functionality of your electronic devices.