357-030-400-207

Heilind Number:EDA357-030-400-207
Manufacturer:EDAC
Manufacturer Number:357-030-400-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-400-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-400-207

Detailed Description

Introducing our high-performance Card Edge Connector, SKU 357-030-400-207. Designed for seamless board-to-board PCB connections, this connector boasts unrivaled durability and reliability. Its sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures optimal safety and performance. With two rows of 30 copper alloy contacts, it offers ample connectivity for your electronic devices. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its 5A amperage capacity and superior construction to power your projects with efficiency and precision. Elevate your PCB connectivity with our Card Edge Connector.