357-030-400-208

Heilind Number:EDA357-030-400-208
Manufacturer:EDAC
Manufacturer Number:357-030-400-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-400-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-400-208

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Designed for optimal reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, each capable of handling up to 5A of power, connectivity is guaranteed. The .156 inch pitch and .2 inch row spacing offer precise alignment, while the 30 positions accommodate multiple connections. Ideal for straight mounting orientation, this connector operates flawlessly in a wide temperature range from -40 to 105°C. Elevate your electronic assemblies with this essential component, a standout in our extensive lineup of top-quality PCB connectors.