357-030-400-212

Heilind Number:EDA357-030-400-212
Manufacturer:EDAC
Manufacturer Number:357-030-400-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-400-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-400-212

Detailed Description

Upgrade your PCB connection with our high-quality Card Edge Connector ( 357-030-400-212). Designed for optimal performance, this connector is a crucial component for seamless board-to-board communication. With a sleek black finish, it not only looks professional but also ensures durability in any setup. The UL 94V-0 Thermoplastic Polyester housing material guarantees safety and reliability, even in harsh environments. Featuring two rows of copper alloy contacts, each with a pitch of .156 inches and a row spacing of .2 inches, this connector offers 30 positions for seamless connectivity. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 degrees Celsius ensures functionality in various conditions. Trust in our Card Edge Connector to deliver consistent and efficient performance, meeting the highest standards in connectivity technology.