357-030-400-258

Heilind Number:EDA357-030-400-258
Manufacturer:EDAC
Manufacturer Number:357-030-400-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-400-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-400-258

Detailed Description

Introducing our 357-030-400-258 Card Edge Connector, meticulously designed for seamless connectivity in your electronic devices. Its sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With two rows of high-performance Copper Alloy contacts, each capable of handling up to 5A of power, this connector guarantees reliable signal transmission. The precise .156-inch pitch and .2-inch row spacing, combined with 30 positions, offer versatility in your PCB assembly. Engineered for convenience, its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in the 357-030-400-258 for superior quality and performance in your electronic designs.