357-030-400-268

Heilind Number:EDA357-030-400-268
Manufacturer:EDAC
Manufacturer Number:357-030-400-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-400-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-400-268

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connectivity in a wide range of electronic applications. This sleek, black connector boasts a robust construction, featuring housing material crafted from UL 94V-0 Thermoplastic Polyester for exceptional durability and safety. With two rows and thirty positions, it offers ample connectivity options while ensuring reliable power transmission at up to 5A. The contact material, made from Copper Alloy, guarantees optimal conductivity and longevity. Featuring a convenient pitch of .156 inches and row spacing of .2 inches, this connector allows for easy and secure installation. Its straight mount orientation further enhances versatility in PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for use in diverse environments. Trust in the 357-030-400-268 for efficient and dependable board-to-board connections in your electronic designs.