357-030-400-278

Heilind Number:EDA357-030-400-278
Manufacturer:EDAC
Manufacturer Number:357-030-400-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-400-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-400-278

Detailed Description

Introducing our 357-030-400-278 Card Edge Connector, the essential component for seamless board-to-board PCB connectivity. Designed for optimal performance and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring compliance with safety standards. With two rows of high-quality copper alloy contacts, it offers reliable power transmission at an amperage of 5A. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the 30 positions accommodate multiple connections with ease. Engineered for versatility, this connector is perfect for straight mounting orientation and can withstand extreme temperatures ranging from -40 to 105°C. Trust in its superior quality and efficiency for your electronic assembly needs. Explore more in our Products category under Connectors.