357-030-401-101

Heilind Number:EDA357-030-401-101
Manufacturer:EDAC
Manufacturer Number:357-030-401-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-401-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-401-101

Detailed Description

Introducing our high-quality Card Edge Connector ( 357-030-401-101), designed for seamless board-to-board PCB connections in a wide range of electronic applications. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both reliable performance and compliance with industry standards. With a single row layout and 30 positions, it offers ample connectivity options for your projects. The contact material, Copper Alloy, guarantees excellent conductivity and longevity. At a pitch of .156 inches and row spacing of .2 inches, it allows for efficient signal transmission. Its straight mount orientation simplifies installation, while its operating temperature range of -40 to 105 °C ensures reliable operation even in harsh environments. Trust in this connector for secure and efficient board connections in your electronic designs.