357-030-401-103

Heilind Number:EDA357-030-401-103
Manufacturer:EDAC
Manufacturer Number:357-030-401-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-401-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-401-103

Detailed Description

Introducing our Card Edge Connector ( 357-030-401-103), a high-performance solution for seamless board-to-board PCB connections. Designed for reliability and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal safety and performance. With a contact material of Copper Alloy, it provides excellent conductivity, making it ideal for applications requiring a current of up to 5 A. The connector's single-row design with 30 positions and a pitch of .156 inches offers efficient and space-saving connectivity. Engineered for versatility, it supports straight mount orientation and operates flawlessly in a wide temperature range from -40 to 105 °C. Trust in this essential component to streamline your PCB interconnections with precision and efficiency.