357-030-401-104

Heilind Number:EDA357-030-401-104
Manufacturer:EDAC
Manufacturer Number:357-030-401-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-401-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-401-104

Detailed Description

Enhance connectivity in your electronic devices with our high-performance Card Edge Connector. Designed for seamless integration on PCBs, this sleek black connector features a single row layout with 30 positions, offering ample space for efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliability and longevity even in demanding environments. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. With a 5A amperage rating and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're working on consumer electronics, industrial machinery, or telecommunications equipment, trust in our Card Edge Connector to deliver consistent performance. Upgrade your connectivity solutions today.