357-030-401-107

Heilind Number:EDA357-030-401-107
Manufacturer:EDAC
Manufacturer Number:357-030-401-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-401-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-401-107

Detailed Description

Introducing our Card Edge Connector, designed for high-performance connectivity in electronic devices. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in any application. With a single row layout, it offers easy installation and efficient space utilization. The 30 copper alloy contacts provide reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise PCB connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for use in a wide range of environments. Trust in its 5A amperage rating for consistent power transmission. Upgrade your connectivity solutions with this essential component, available in our extensive lineup of PCB connectors.