357-030-401-108

Heilind Number:EDA357-030-401-108
Manufacturer:EDAC
Manufacturer Number:357-030-401-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-401-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-401-108

Detailed Description

Introducing our 357-030-401-108 Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. Designed for optimal performance, this connector features a single row with 30 positions, allowing for seamless board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it guarantees long-lasting quality and conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is ensured. The black color adds a touch of sophistication to any electronic assembly. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Whether you're a professional in the field or a hobbyist, this connector is a must-have in your toolkit. Browse our selection today and experience the difference in connectivity excellence.