357-030-401-112

Heilind Number:EDA357-030-401-112
Manufacturer:EDAC
Manufacturer Number:357-030-401-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-401-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-401-112

Detailed Description

Introducing our high-performance Card Edge Connector, the 357-030-401-112, designed for seamless and reliable board-to-board connections in various electronic applications. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a single row layout and 30 positions, it offers ample connectivity options while maintaining a compact form factor. The Copper Alloy contacts guarantee excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding environments. Trust in the 357-030-401-112 for efficient and secure PCB connections.