357-030-401-158

Heilind Number:EDA357-030-401-158
Manufacturer:EDAC
Manufacturer Number:357-030-401-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-401-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-401-158

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless PCB connectivity in a variety of applications. This sleek and durable connector features a single row design with 30 positions, offering ample connectivity options. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it ensures reliable and efficient power transmission with a maximum amperage of 5A. The .156" pitch and .2" row spacing allow for precise and secure board-to-board connections. With a straight mount orientation and operating temperature range of -40 to 105°C, this connector is built to withstand harsh environments. Trust in the quality and performance of our Black Card Edge Connector for your next project.